Molex, 52207 1 mm Pitch 26 Way Right Angle FPC Connector, ZIF Top Contact
- RS Stock No.:
- 788-3477
- Mfr. Part No.:
- 522072633
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 788-3477
- Mfr. Part No.:
- 522072633
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 52207 | |
| Pitch | 1 mm | |
| Number of Contacts | 26 | |
| Orientation | Right Angle | |
| Product Type | FPC Connector | |
| Termination Type | ZIF Top Contact | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -30 °C | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 52207 | ||
Pitch 1 mm | ||
Number of Contacts 26 | ||
Orientation Right Angle | ||
Product Type FPC Connector | ||
Termination Type ZIF Top Contact | ||
Contact Material Phosphor Bronze | ||
Contact Plating Silver | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -30 °C | ||
Number of Rows 1 | ||
Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series
Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them Ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The actuator of the 52271 series rotates 30° to allow easier FPC insertion. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. Solder tabs (or nails) on the base of the right angle mounting FPC connectors provide secure PCB retention and strain relief for the solder tail joints.;52207 series FPC connectors are right angle mount with TOP contacts
52271 series FPC connectors are right angle mount with bottom contacts
52610 series FPC connectors are vertical mount with contacts on one side
Features and Benefits
• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Guides in housing for FPC alignment
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief (right angle versions only)
Product Application Information
These Easy On ZIF FPC connectors are Ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.
