- RS Stock No.:
- 763-6707
- Mfr. Part No.:
- 68612214422
- Brand:
- Wurth Elektronik
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.414
(exc. GST)
$3.755
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $3.414 | $17.07 |
50 - 245 | $3.312 | $16.56 |
250 - 495 | $3.216 | $16.08 |
500 - 1245 | $3.122 | $15.61 |
1250 + | $3.03 | $15.15 |
*price indicative |
- RS Stock No.:
- 763-6707
- Mfr. Part No.:
- 68612214422
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
FPC ZIF Connectors Bottom Contact - Wurth
This range of Wurth PFC/FFC 1.0 mm pitch horizontal Connectors are SMT, Bottom Contact types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 1.0 mm pitch horizontal connectors are capable of 25 mating cycles and have a Flammability Rating of UL94-V0. With a low profile horizontal aspect these Wurth PFC/FFC 1.0 mm pitch connectors can be utilized in compact applications.
Note
Approvals
UL Certified E323964
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth 1.0mm FPC Connectors and Jumper Cables
Specifications
Attribute | Value |
---|---|
Number of Contacts | 22 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Current Rating | 1A |
Voltage Rating | 125 V |
Series | 686 |
Number of Rows | 1 |
Termination Method | Solder Pin |
Related links
- Molex 52610 1mm Pitch 22 Way Straight Female FPC Connector, ZIF...
- JST 1.25mm Pitch 22 Way Straight Female FPC Connector
- Wurth Elektronik, WR-FPC 0.5mm Pitch 2 Way Horizontal FPC Connector
- Wurth Elektronik, WR-FPC 1mm Pitch 2 Way Horizontal FPC Connector
- JST 1mm Pitch 22 Way Straight Female FPC Connector
- Hirose ZIF Bottom Contact
- Hirose ZIF Top and Bottom contact
- Molex 52808 1mm Pitch 22 Way Straight Female FPC Connector,...