Wurth Elektronik WR-FFC Series Ribbon Cable, 22-Way, 1mm Pitch

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$20.50

(exc. GST)

$22.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 70$4.10$20.50
75 - 245$3.896$19.48
250 - 495$3.69$18.45
500 - 1245$3.486$17.43
1250 +$3.28$16.40

*price indicative

RS Stock No.:
763-5432
Mfr. Part No.:
686622050001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Pitch

1mm

Number of Ways

22

Series

WR-FFC

Sheath Colour

White

Voltage Rating

60 V ac

Current Rating

1 A

Operating Temperature Range

-30 → +105 °C

Related links