Hirose, FH35 300 μm Pitch 11 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 738-8925
- Mfr. Part No.:
- FH35W-11S-0.3SHW(99)
- Brand:
- Hirose
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 738-8925
- Mfr. Part No.:
- FH35W-11S-0.3SHW(99)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | FPC Connector | |
| Number of Contacts | 11 | |
| Sub Type | FFC | |
| Contact Material | Phosphor Bronze | |
| Current | 200mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 30V ac | |
| Series | FH35 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 2 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer, Polyamide | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type FPC Connector | ||
Number of Contacts 11 | ||
Sub Type FFC | ||
Contact Material Phosphor Bronze | ||
Current 200mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 30V ac | ||
Series FH35 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 2 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer, Polyamide | ||
- COO (Country of Origin):
- JP
0.3mm Pitch Top Contact FPC ZIF Connectors - FH35W Series
FH35W series 0.3mm pitch Flexible Printed Circuit ZIF connectors with rotating Back-Flip actuator allowing easy insertion. These 0.3mm pitch Flexible Printed Circuit ZIF connectors are 0.9 mm above board and are the only ultra-low profile ZIF connectors that allow the use of standard 0.2mm thick FPC.
Low profile, only 0.9mm above board and 3.2mm wide
Unique rotating 'Back-Flip' actuator
Entry chamfers on all sides of FPC insertion slot to aid accurate insertion
Accepts standard 0.2mm thick flexible printed circuit board
No exposed contacts on bottom of connector enabling mounting over conductive traces
Halogen free as defined by IEC61249-2-21
UL94VHB flame retardent
