Omron, XF2L 0.5mm Pitch 8 Way Right Angle Female FPC Connector
- RS Stock No.:
- 731-5930
- Mfr. Part No.:
- XF2L-0825-1A
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 731-5930
- Mfr. Part No.:
- XF2L-0825-1A
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Contacts | 8 | |
| Contact Material | Beryllium Copper, Nickel | |
| Pitch | 0.5mm | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V ac/dc | |
| Series | XF2L | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Termination Method | Solder | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Contacts 8 | ||
Contact Material Beryllium Copper, Nickel | ||
Pitch 0.5mm | ||
Gender Female | ||
Body Orientation Right Angle | ||
Locking Mechanism Yes | ||
Current Rating 500mA | ||
Voltage Rating 50 V ac/dc | ||
Series XF2L | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Termination Method Solder | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Housing Material Liquid Crystal Polymer | ||
