Aratas, XF2M 500 μm Pitch 22 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 731-5790
- Distrelec Article No.:
- 304-45-630
- Mfr. Part No.:
- XF2M-2215-1A
- Brand:
- Aratas
This image is representative of the product range
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.50
(exc. GST)
$14.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 240 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $2.70 | $13.50 | - |
| 100 - 370 | $2.652 | $13.26 | 1% |
| 375 - 1495 | $2.586 | $12.93 | 4% |
| 1500 - 2995 | $2.524 | $12.62 | 6% |
| 3000 + | $2.462 | $12.31 | 8% |
*price indicative
- RS Stock No.:
- 731-5790
- Distrelec Article No.:
- 304-45-630
- Mfr. Part No.:
- XF2M-2215-1A
- Brand:
- Aratas
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | FPC Connector | |
| Number of Contacts | 22 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Beryllium Copper Nickel | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac, 50V ac | |
| Series | XF2M | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type FPC Connector | ||
Number of Contacts 22 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Beryllium Copper Nickel | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V ac, 50V ac | ||
Series XF2M | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
