Molex, 52746 500 μm Pitch 16 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 702-5469
- Distrelec Article No.:
- 304-43-650
- Mfr. Part No.:
- 52746-1671
- Brand:
- Molex
This image is representative of the product range
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$23.66
(exc. GST)
$26.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 640 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $2.366 | $23.66 | - |
| 250 - 490 | $2.306 | $23.06 | 2% |
| 500 + | $2.271 | $22.71 | 4% |
*price indicative
- RS Stock No.:
- 702-5469
- Distrelec Article No.:
- 304-43-650
- Mfr. Part No.:
- 52746-1671
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Product Type | FPC Connector | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Solder | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 52746 | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Product Type FPC Connector | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Solder | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 52746 | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold over Nickel | ||
Housing Material Nylon | ||
