Molex, 52746 500 μm Pitch 10 Way Right Angle Female FPC Connector, Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$19.95

(exc. GST)

$21.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,650 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$1.995$19.95
250 - 490$1.944$19.44
500 +$1.912$19.12

*price indicative

Packaging Options:
RS Stock No.:
702-5441
Distrelec Article No.:
304-35-493
Mfr. Part No.:
52746-1071
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

10

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface

Connector Gender

Female

Termination Type

Solder

Contact Position

Bottom

Orientation

Right Angle

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50V ac

Series

52746

Minimum Operating Temperature

-20°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold over Nickel

Housing Material

Nylon

Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors - 52435, 52745, 52746 and 54104 Series


Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them Ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The 52746 series FPC connectors have hinged actuators that allow easier insertion of the FPC. The connector contacts are TOP aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.

Features and Benefits


• Space saving design

• ZIF for repeat cycling with minimum wear

• Slide type actuator for easy insertion and secure connection of FPC

• Movable contacts for secure contact retention

• Solder tabs for secure retention on PCB and strain relief

Product Application Information


FPC connectors are an extremely Compact and reliable interconnection technology designed for use in signal and data applications that require high density flat Flex for complex wiring harness. These Easy On ZIF FPC connectors are Ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

0.5mm FFC - Molex


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy