Molex, 52610 1 mm Pitch 22 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 670-6883
- Mfr. Part No.:
- 52610-2272
- Brand:
- Molex
This image is representative of the product range
Add 250 more to save $25.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$39.15
(exc. GST)
$43.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 160 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $3.915 | $39.15 | - |
| 250 - 490 | $3.815 | $38.15 | $25.00 |
| 500 + | $3.755 | $37.55 | $80.00 |
*price indicative
- RS Stock No.:
- 670-6883
- Mfr. Part No.:
- 52610-2272
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 22 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Vertical | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 125V ac, 125V ac | |
| Minimum Operating Temperature | -40°C | |
| Series | 52610 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 22 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Vertical | ||
Termination Type Solder | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 125V ac, 125V ac | ||
Minimum Operating Temperature -40°C | ||
Series 52610 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold over Nickel | ||
Housing Material Nylon | ||
