Molex, Easy-On, 5597 1.25mm Pitch 18 Way Straight Female FPC Connector, ZIF Vertical Contact
- RS Stock No.:
- 670-4332
- Mfr. Part No.:
- 39-53-2185
- Brand:
- Molex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 670-4332
- Mfr. Part No.:
- 39-53-2185
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 18 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1.25mm | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Type | ZIF Vertical Contact | |
| Body Orientation | Straight | |
| Current Rating | 1A | |
| Voltage Rating | 200 V | |
| Series | Easy-On | |
| Series Number | 5597 | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Contact Plating | Tin over Nickel | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 18 | ||
Contact Material Phosphor Bronze | ||
Pitch 1.25mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Type ZIF Vertical Contact | ||
Body Orientation Straight | ||
Current Rating 1A | ||
Voltage Rating 200 V | ||
Series Easy-On | ||
Series Number 5597 | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Contact Plating Tin over Nickel | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
Housing Material PET | ||
- COO (Country of Origin):
- JP
Related links
- Molex 5597 1.25mm Pitch 18 Way Straight Female FPC Connector, ZIF Vertical Contact
- Molex ZIF Vertical Contact
- Wurth Elektronik ZIF Vertical Contact
- Molex ZIF Vertical Contact
- Wurth Elektronik ZIF Vertical Contact
- Molex ZIF Top Contact
- Molex 52610 1mm Pitch 16 Way Straight Female FPC Connector, ZIF Vertical Contact
- Molex 52030 1mm Pitch 4 Way Straight Female FPC Connector, ZIF Vertical Contact
