JST, FLZ Connector 500 μm Pitch 26 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 638-5852
- Mfr. Part No.:
- 26FLZ-SM2-TB(LF)(SN)
- Brand:
- JST
This image is representative of the product range
Add 150 more to save $11.55
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$28.27
(exc. GST)
$31.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,180 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 140 | $2.827 | $28.27 | - |
| 150 - 490 | $2.75 | $27.50 | $11.55 |
| 500 - 2490 | $2.683 | $26.83 | $72.00 |
| 2500 - 4990 | $2.619 | $26.19 | $520.00 |
| 5000 + | $2.563 | $25.63 | $1,320.00 |
*price indicative
- RS Stock No.:
- 638-5852
- Mfr. Part No.:
- 26FLZ-SM2-TB(LF)(SN)
- Brand:
- JST
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 26 | |
| Product Type | FPC Connector | |
| Sub Type | FFC | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac, 50V ac | |
| Series | FLZ Connector | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Copper | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 26 | ||
Product Type FPC Connector | ||
Sub Type FFC | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac, 50V ac | ||
Series FLZ Connector | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin over Copper | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
JST 0.5 mm FLZ Series FFC/FPC Connectors
Features and Benefits
0.5mm FFC/FPC Connectors, JST
Note
Part numbers xxFLZ-RSM2 have a reverse configuration
