Molex, 52271 1 mm Pitch 6 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 514-4307
- Distrelec Article No.:
- 304-42-723
- Mfr. Part No.:
- 52271-0679
- Brand:
- Molex
This image is representative of the product range
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.34
(exc. GST)
$13.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 70 unit(s) ready to ship from another location
- Plus 2,020 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.234 | $12.34 | - |
| 250 - 490 | $1.205 | $12.05 | 2% |
| 500 + | $1.188 | $11.88 | 3% |
*price indicative
- RS Stock No.:
- 514-4307
- Distrelec Article No.:
- 304-42-723
- Mfr. Part No.:
- 52271-0679
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 6 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac, 50V ac | |
| Series | 52271 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin Bismuth Alloy | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 6 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V ac, 50V ac | ||
Series 52271 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin Bismuth Alloy | ||
Housing Material Nylon | ||
