Molex, 5597 1 mm Pitch 12 Way Right Angle Female FPC Connector
- RS Stock No.:
- 265-9393
- Mfr. Part No.:
- 52207-1233
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-9393
- Mfr. Part No.:
- 52207-1233
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 12 | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Voltage | 200V | |
| Minimum Operating Temperature | -20°C | |
| Series | 5597 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin Silver Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 12 | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Voltage 200V | ||
Minimum Operating Temperature -20°C | ||
Series 5597 | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin Silver Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- MY
The Molex Easy-On FFC/FPC connector is made by phosphor bronze with tin-silver-bismuth plating. It has top contact position and right angle orientation.
Number of rows 1
12 circuits
Natural color
Net weight 488.700/mg
Surface mount
