Molex, 5597 1.25 mm Pitch 24 Way Female FPC Connector, Tin Bismuth
- RS Stock No.:
- 264-9819
- Mfr. Part No.:
- 39532244
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-9819
- Mfr. Part No.:
- 39532244
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 24 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Tin Bismuth | |
| Voltage | 200V | |
| Series | 5597 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | EU RoHS China RoHS, UL E29179 | |
| Contact Plating | Tin Bismuth | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 24 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1.25mm | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Tin Bismuth | ||
Voltage 200V | ||
Series 5597 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals EU RoHS China RoHS, UL E29179 | ||
Contact Plating Tin Bismuth | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- JP
The Molex easy-on FFC/FPC connector 1.25mm pitch it is through-hole PCB mounting with right-angle orientation. This product have top position contact style.
24 circuits loaded
Mated height is 5.00mm
Net weight is 1999.710/mg
