Wurth Elektronik, WR-FPC 0.5 mm Pitch 2 Way Horizontal FPC Connector
- RS Stock No.:
- 261-3195
- Mfr. Part No.:
- 687124188722
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 3300 units)*
$6,039.00
(exc. GST)
$6,633.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,300 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $1.83 | $6,039.00 |
*price indicative
- RS Stock No.:
- 261-3195
- Mfr. Part No.:
- 687124188722
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Current | 500mA | |
| Pitch | 0.5mm | |
| Mount Type | Surface | |
| Orientation | Horizontal | |
| Voltage | 50V | |
| Minimum Operating Temperature | -25°C | |
| Series | WR-FPC | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS | |
| Contact Plating | Tin over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type FPC Connector | ||
Contact Material Copper Alloy | ||
Current 500mA | ||
Pitch 0.5mm | ||
Mount Type Surface | ||
Orientation Horizontal | ||
Voltage 50V | ||
Minimum Operating Temperature -25°C | ||
Series WR-FPC | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS | ||
Contact Plating Tin over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
The Wurth Elektroniks LIF connector is an electromechanical component used in FPC connectors and FFC cables with an operating temperature range of -25°C to +85 °C. Also, the LIF connector has tin over nickel contact plating.
LCP insulator material
Available in Ivory insulating color
