- RS Stock No.:
- 261-3192
- Mfr. Part No.:
- 687120188722
- Brand:
- Wurth Elektronik
3297 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.02
(exc. GST)
$3.32
(inc. GST)
Units | Per unit |
1 - 9 | $3.02 |
10 - 24 | $2.26 |
25 - 49 | $2.07 |
50 - 99 | $1.90 |
100 + | $1.76 |
- RS Stock No.:
- 261-3192
- Mfr. Part No.:
- 687120188722
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektroniks LIF connector is an electromechanical component used in FPC connectors and FFC cables with an operating temperature range of -25°C to +85 °C. Also, the LIF connector has tin over nickel contact plating.
LCP insulator material
Available in Ivory insulating color
Available in Ivory insulating color
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Contact Material | Copper Alloy |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Body Orientation | Horizontal |
Current Rating | 500mA |
Series | WR-FPC |
Related links
- Wurth Elektronik 687 1 Pitch 4 Way Horizontal FPC Connector
- Wurth Elektronik, WR-FPC 1mm Pitch 2 Way Horizontal FPC Connector
- Wurth Elektronik ZIF
- Wurth Elektronik 687 0.5 Pitch 24 Way Vertical FPC Connector
- Wurth Elektronik 686 0.5 Pitch 45 Way Horizontal FPC Connector
- TE Connectivity ZIF
- Wurth Elektronik 687 0.5 Pitch 22 Way Horizontal FPC Connector
- Wurth Elektronik 687 0.5 Pitch 14 Way Vertical FPC Connector