Omron, XF3M, XF3M 0.5mm Pitch 19 Way Horizontal Male FPC Connector, Top Contact
- RS Stock No.:
- 202-4970
- Mfr. Part No.:
- XF3M-1915-1B-R100
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 202-4970
- Mfr. Part No.:
- XF3M-1915-1B-R100
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Contacts | 19 | |
| Contact Material | Gold Plated | |
| Pitch | 0.5mm | |
| Mounting Type | Cable Mount | |
| Gender | Male | |
| Termination Type | Top Contact | |
| Body Orientation | Horizontal | |
| Series | XF3M | |
| Series Number | XF3M | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Contacts 19 | ||
Contact Material Gold Plated | ||
Pitch 0.5mm | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Termination Type Top Contact | ||
Body Orientation Horizontal | ||
Series XF3M | ||
Series Number XF3M | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The XF3M rotary backlock connectors provide improved insertion of FPC/FFC Cables and helps to confirm proper connection with a sure Lock Feel.
Applicable FPC/FFC thickness of 0.3 mm.
Halogen Free- OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.
Halogen Free- OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.
