Aratas, XF3M 500 μm Pitch 21 Way Horizontal Male FPC Connector, Top Contact
- RS Stock No.:
- 202-4966
- Mfr. Part No.:
- XF3M-2115-1B-R100
- Brand:
- Aratas
This image is representative of the product range
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$11.70
(exc. GST)
$12.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 12 | $11.70 | $5.85 | - |
| 13 - 24 | $11.42 | $5.71 | 2% |
| 25 + | $11.26 | $5.63 | 3% |
*price indicative
- RS Stock No.:
- 202-4966
- Mfr. Part No.:
- XF3M-2115-1B-R100
- Brand:
- Aratas
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | FPC Connector | |
| Number of Contacts | 21 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Gold Plated | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Termination Type | Top Contact | |
| Contact Position | Dual | |
| Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | XF3M | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold Flash | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type FPC Connector | ||
Number of Contacts 21 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Gold Plated | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Cable | ||
Connector Gender Male | ||
Termination Type Top Contact | ||
Contact Position Dual | ||
Orientation Horizontal | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series XF3M | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold Flash | ||
Housing Material Liquid Crystal Polymer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
