Aratas, XF3M 500 μm Pitch 36 Way Horizontal Male FPC Connector, Top Contact
- RS Stock No.:
- 202-4935
- Mfr. Part No.:
- XF3M-3615-1B-R100
- Brand:
- Aratas
This image is representative of the product range
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$510.40
(exc. GST)
$561.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $510.40 | $5.104 | - |
| 5 + | $459.34 | $4.593 | 10% |
*price indicative
- RS Stock No.:
- 202-4935
- Mfr. Part No.:
- XF3M-3615-1B-R100
- Brand:
- Aratas
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | FPC Connector | |
| Number of Contacts | 36 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Gold Plated | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Termination Type | Top Contact | |
| Contact Position | Dual | |
| Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | XF3M | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold Flash | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type FPC Connector | ||
Number of Contacts 36 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Gold Plated | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Cable | ||
Connector Gender Male | ||
Termination Type Top Contact | ||
Contact Position Dual | ||
Orientation Horizontal | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series XF3M | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold Flash | ||
Housing Material Liquid Crystal Polymer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2024945
- Mfr. Part No. XF3M-3115-1B-R100
- RS Stock No. 2024946
- Mfr. Part No. XF3M-3115-1B-R100
- RS Stock No. 2024916
- Mfr. Part No. XF3M-5415-1B-R100
- RS Stock No. 0684133
- Mfr. Part No. 205195-0360











