Omron, XF3M 0.5 mm Pitch 42 Way Horizontal Male FPC Connector, Top Contact

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 2 units)*

$28.01

(exc. GST)

$30.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 12$28.01$14.005
13 - 24$27.30$13.65
25 +$26.89$13.445

*price indicative

RS Stock No.:
202-4926
Mfr. Part No.:
XF3M-4215-1B-R100
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

FPC Connector

Number of Contacts

42

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Gold Plated

Pitch

0.5mm

Current

0.5A

Mount Type

Cable

Connector Gender

Male

Termination Type

Top Contact

Contact Position

Dual

Orientation

Horizontal

Locking Mechanism

Yes

Voltage

50 V

Series

XF3M

Minimum Operating Temperature

-30°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Plating

Gold Flash

Housing Material

Liquid Crystal Polymer

RoHS Status: Exempt

COO (Country of Origin):
CN
The XF3M rotary backlock connectors provide improved insertion of FPC/FFC Cables and helps to confirm proper connection with a sure Lock Feel.

Applicable FPC/FFC thickness of 0.3 mm.

Halogen Free- OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.

Related links