Aratas, XF3M 500 μm Pitch 50 Way Horizontal Male FPC Connector, Top Contact
- RS Stock No.:
- 202-4922
- Mfr. Part No.:
- XF3M-5015-1B-R100
- Brand:
- Aratas
This image is representative of the product range
Add 13 more to save $7.15
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$21.94
(exc. GST)
$24.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 12 November 2026
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 12 | $21.94 | $10.97 | - |
| 13 - 24 | $21.39 | $10.695 | $7.15 |
| 25 + | $21.08 | $10.54 | $21.50 |
*price indicative
- RS Stock No.:
- 202-4922
- Mfr. Part No.:
- XF3M-5015-1B-R100
- Brand:
- Aratas
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Number of Contacts | 50 | |
| Product Type | FPC Connector | |
| Contact Material | Gold Plated | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Termination Type | Top Contact | |
| Contact Position | Dual | |
| Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | XF3M | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold Flash | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Number of Contacts 50 | ||
Product Type FPC Connector | ||
Contact Material Gold Plated | ||
Sub Type Easy-On FFC/FPC Connector | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Cable | ||
Connector Gender Male | ||
Termination Type Top Contact | ||
Contact Position Dual | ||
Orientation Horizontal | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series XF3M | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold Flash | ||
Housing Material Liquid Crystal Polymer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
