Aratas, XF2M 500 μm Pitch 8 Way Right Angle Female FPC Connector, Top & Bottom Contact

This image is representative of the product range

Get a bulk buy discount

Add 26 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.44

(exc. GST)

$9.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 24$4.22$8.44-
26 - 48$4.115$8.232%
50 +$4.055$8.113%

*price indicative

RS Stock No.:
201-8219
Mfr. Part No.:
XF2M-0815-1A-R100
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

FPC Connector

Number of Contacts

8

Contact Material

Copper Alloy

Sub Type

Easy-On FFC/FPC Connector

Current

500mA

Pitch

500μm

Mount Type

PCB

Connector Gender

Female

Termination Type

Top & Bottom Contact

Contact Position

Dual

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50V

Minimum Operating Temperature

-30°C

Series

XF2M

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold

Housing Material

LCP

COO (Country of Origin):
CN
The Omron XF2M rotary backlock connector has 0.5mm pitch. It is made from LCP resin and applicable FPC/FFC thickness of 0.3 mm. The product has power rating of 0.5 A and 50V AC/DC. The ambient operating temperature ranges between -30°C and 85°C. It has 250V AC dielectric strength.

High-Reliability

Superior Work Efficiency

Dual-sided contact reduces the number of parts

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy