Molex, 54104 0.5 mm Pitch 40 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 179-6607
- Mfr. Part No.:
- 54104-4031-TR375
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 375 units)*
$1,252.125
(exc. GST)
$1,377.375
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 375 - 375 | $3.339 | $1,252.13 |
| 750 - 1500 | $3.241 | $1,215.38 |
| 1875 - 3375 | $3.072 | $1,152.00 |
| 3750 + | $3.005 | $1,126.88 |
*price indicative
- RS Stock No.:
- 179-6607
- Mfr. Part No.:
- 54104-4031-TR375
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 40 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 0.5mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 54104 | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 40 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 0.5mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Top | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 54104 | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MY
Molex Slider Series FPC Connector, 40 Contacts, 0.5mm Pitch - 54104-4031
This FPC connector is a versatile 0.50mm pitch connection solution designed for high-speed applications. With a right-angle configuration and surface mount capabilities, it features a female ZIF connector that accommodates 40 circuits. Constructed from thermoplastic materials, it operates efficiently within a temperature range of -20°C to +85°C and is Ideal for various electronic devices.
Features & Benefits
• Offers 40 circuits for substantial connectivity options
• Utilises a ZIF TOP contact style for reliable connections
• Designed with a right-angle orientation for space-saving installations
• Composed of Durable thermoplastic and phosphor bronze for longevity
• Supports a current rating of 500 mA and voltage rating of 50V
• Surface mount configuration facilitates efficient PCB integration
Applications
• Used with flexible printed circuits in consumer electronics
• Employed in automated machinery for signal transmission
• Utilised in telecommunications devices requiring Compact connections
• Ideal for robotics where space constraints are critical
• Applied in automotive electronics for reliable data transfers
What are the maximum operating conditions this connector can handle?
This connector can operate effectively between -20°C and +85°C, making it suitable for a range of environments.
How many mating cycles can this connector withstand?
The connector is rated for a maximum of 20 mating cycles, ensuring consistent performance over repeated use.
What type of materials are used in its construction?
It is constructed from high-temperature thermoplastic for the housing and phosphor bronze for the contacts, ensuring durability and reliability.
Is this connector suitable for use in high-speed applications?
Yes, its design and construction make it a high-speed connector, enabling efficient signal transmission for demanding electronic applications.
What measures are in place to ensure the reliability of connections?
The ZIF design and surface mount termination method enhance its connectivity reliability, reducing the risk of disconnection in applications.
