Hirose, FH12 0.5mm Pitch 36 Way Straight Female FPC Connector, ZIF Vertical Contact

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
176-0089
Mfr. Part No.:
FH12-36S-0.5SVA(54)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

36

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Vertical Contact

Contact Position

Vertical

Body Orientation

Straight

Insertion Force

ZIF

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

FH12

Number of Rows

1

Contact Plating

Gold

Termination Method

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Housing Material

Polyamide

COO (Country of Origin):
JP
0.5 mm and 1 mm Pitch FPC/FFC Connectors

Rotating one-touch ZIF mechanism
Clear tactile click
Supports high density mounting
Top & Bottom Contact and Vertical Mount type
1 mm pitch product
Reinforced actuator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy