Molex, Easy-On 1 mm Pitch 15 Way Right Angle Female FPC Connector, ZIF Top Contact
- RS Stock No.:
- 167-6476
- Mfr. Part No.:
- 522071533
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-6476
- Mfr. Part No.:
- 522071533
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 15 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Connector Gender | Female | |
| Termination Type | ZIF Top Contact | |
| Orientation | Right Angle | |
| Voltage | 125V | |
| Series | Easy-On | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 15 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Connector Gender Female | ||
Termination Type ZIF Top Contact | ||
Orientation Right Angle | ||
Voltage 125V | ||
Series Easy-On | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Contact Plating Silver | ||
Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series
Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them Ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The actuator of the 52271 series rotates 30° to allow easier FPC insertion. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. Solder tabs (or nails) on the base of the right angle mounting FPC connectors provide secure PCB retention and strain relief for the solder tail joints.;52207 series FPC connectors are right angle mount with TOP contacts
52271 series FPC connectors are right angle mount with bottom contacts
52610 series FPC connectors are vertical mount with contacts on one side
Features and Benefits
• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Guides in housing for FPC alignment
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief (right angle versions only)
Product Application Information
These Easy On ZIF FPC connectors are Ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.
1.0mm FFC/FPC Connectors – Molex
Related links
- Molex ZIF Top Contact
- Molex ZIF Top Contact
- Molex 52207 1mm Pitch 20 Way Right Angle Female FPC Connector, ZIF Top Contact
- Molex 52207 1mm Pitch 11 Way Right Angle Female FPC Connector, ZIF Top Contact
- Amphenol Communications Solutions ZIF Top Contact
- Molex 54104 0.5mm Pitch 30 Way Right Angle FPC Connector, ZIF Top Contact
- Molex ZIF Top Contact
- Molex ZIF Top Contact
