Molex, Easy-On 0.5 mm Pitch 54 Way FPC Connector, ZIF Bottom Contact

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-6318
Distrelec Article No.:
304-65-534
Mfr. Part No.:
51296-5494
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Easy-On

Pitch

0.5 mm

Number of Contacts

54

Product Type

FPC Connector

Termination Type

ZIF Bottom Contact

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Distrelec Product Id

304-65-534

Housing Material

Liquid Crystal Polymer

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

20 °C

Number of Rows

1

COO (Country of Origin):
JP

Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors with Flip Lock Actuator - 51296, 52892 and 52893 Series


Easy On 51296, 52892 and 52893 Series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a flip lock style actuator which provides a secure connection between the FPC and the connector terminals. This flip lock design also enables easy insertion of the FPC. The 52892 series connector also features cable retention guides inside the housing to align and secure the FPC. The connector contacts are bottom aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.

Features and Benefits


• Space saving design

• ZIF for repeat cycling with minimum wear

• Slide type actuator for easy insertion and secure connection of FPC

• Movable contacts for secure contact retention

• Solder tabs for secure retention on PCB and strain relief

• Cable retention feature (52892 series)

Product Application Information


FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

0.5mm FFC - Molex


Note

For suitable Cable Assemblies see stock number 760-8752 typical.
For Top Contact Style 0.5 mm pitch Mole FFC/FPC connectors see stock number 788-3574 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy