Molex, 52808 1 mm Pitch 29 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 167-6284
- Mfr. Part No.:
- 52808-2971
- Brand:
- Molex
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,443.00
(exc. GST)
$1,587.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.443 | $1,443.00 | - |
| 2000 - 3000 | $1.407 | $1,407.00 | 2% |
| 4000 + | $1.385 | $1,385.00 | 4% |
*price indicative
- RS Stock No.:
- 167-6284
- Mfr. Part No.:
- 52808-2971
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 29 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 125V ac, 125V ac | |
| Series | 52808 | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin Bismuth over Nickel | |
| Housing Material | Polysulfone | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 29 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Straight | ||
Insertion Force Non-ZIF | ||
Locking Mechanism Yes | ||
Voltage 125V ac, 125V ac | ||
Series 52808 | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin Bismuth over Nickel | ||
Housing Material Polysulfone | ||
- COO (Country of Origin):
- MY
