Molex, 52207 1 mm Pitch 10 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 167-1608
- Mfr. Part No.:
- 52207-1060
- Brand:
- Molex
This image is representative of the product range
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,302.00
(exc. GST)
$1,432.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.302 | $1,302.00 | - |
| 2000 - 3000 | $1.269 | $1,269.00 | 2% |
| 4000 + | $1.249 | $1,249.00 | 4% |
*price indicative
- RS Stock No.:
- 167-1608
- Mfr. Part No.:
- 52207-1060
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 10 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 125V | |
| Minimum Operating Temperature | -30°C | |
| Series | 52207 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 10 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Top | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 125V | ||
Minimum Operating Temperature -30°C | ||
Series 52207 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
