Hirose, FH40 500 μm Pitch 50 Way Straight Female FPC Connector, ZIF Vertical Contact
- RS Stock No.:
- 166-4937
- Mfr. Part No.:
- FH40-50S-0.5SV
- Brand:
- Hirose
This image is representative of the product range
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$3,867.00
(exc. GST)
$4,254.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $3.867 | $3,867.00 | - |
| 5000 + | $3.48 | $3,480.00 | 10% |
*price indicative
- RS Stock No.:
- 166-4937
- Mfr. Part No.:
- FH40-50S-0.5SV
- Brand:
- Hirose
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | FPC Connector | |
| Number of Contacts | 50 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FFC | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | ZIF Vertical Contact | |
| Contact Position | Vertical | |
| Orientation | Straight | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac | |
| Series | FH40 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type FPC Connector | ||
Number of Contacts 50 | ||
Contact Material Phosphor Bronze | ||
Sub Type FFC | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type ZIF Vertical Contact | ||
Contact Position Vertical | ||
Orientation Straight | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac | ||
Series FH40 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
