Hirose, FH12 500 μm Pitch 30 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 166-4902
- Mfr. Part No.:
- FH12-30S-0.5SH(55)
- Brand:
- Hirose
This image is representative of the product range
Add 10000 more to save $2,110.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$4,218.00
(exc. GST)
$4,640.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $2.109 | $4,218.00 | - |
| 10000 + | $1.898 | $3,796.00 | $2,110.00 |
*price indicative
- RS Stock No.:
- 166-4902
- Mfr. Part No.:
- FH12-30S-0.5SH(55)
- Brand:
- Hirose
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | FPC Connector | |
| Number of Contacts | 30 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac | |
| Minimum Operating Temperature | -40°C | |
| Series | FH12 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type FPC Connector | ||
Number of Contacts 30 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac | ||
Minimum Operating Temperature -40°C | ||
Series FH12 | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- JP
