Wurth Elektronik, 686 1 mm Pitch 8 Way Straight Male FPC Connector, Solder Pin
- RS Stock No.:
- 163-3912
- Mfr. Part No.:
- 68610814422
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 7500 more to save $652.50
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$1,303.50
(exc. GST)
$1,434.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $0.869 | $1,303.50 | - |
| 7500 + | $0.782 | $1,173.00 | $652.50 |
*price indicative
- RS Stock No.:
- 163-3912
- Mfr. Part No.:
- 68610814422
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 8 | |
| Product Type | FPC Connector | |
| Sub Type | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Termination Type | Solder Pin | |
| Contact Position | Bottom | |
| Insertion Force | ZIF | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 125V | |
| Series | 686 | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin over Nickel | |
| Housing Material | Polyphenylene Sulphide | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 8 | ||
Product Type FPC Connector | ||
Sub Type Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Connector Gender Male | ||
Termination Type Solder Pin | ||
Contact Position Bottom | ||
Insertion Force ZIF | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 125V | ||
Series 686 | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin over Nickel | ||
Housing Material Polyphenylene Sulphide | ||
- COO (Country of Origin):
- CN
