Hirose, 40 400 μm Pitch 44 Way Straight Female FPC Connector, Surface Mount
- RS Stock No.:
- 162-0915
- Mfr. Part No.:
- DF40GL-44DS-0.4V(58)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.28
(exc. GST)
$4.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 249 | $4.28 |
| 250 - 499 | $4.23 |
| 500 + | $4.18 |
*price indicative
- RS Stock No.:
- 162-0915
- Mfr. Part No.:
- DF40GL-44DS-0.4V(58)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | FPC Connector | |
| Number of Contacts | 44 | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Current | 350mA | |
| Pitch | 400μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Top | |
| Orientation | Straight | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 30V ac, 30V ac | |
| Series | 40 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type FPC Connector | ||
Number of Contacts 44 | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Current 350mA | ||
Pitch 400μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Top | ||
Orientation Straight | ||
Insertion Force Non-ZIF | ||
Locking Mechanism Yes | ||
Voltage 30V ac, 30V ac | ||
Series 40 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 2 | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
0.4mm Pitch/1.5mm Height, Positive Lock, Shielded Board to Board/Board to FPC Connector
Positive lock
Supports high speed transmission
Shield and grounding design
Long effective mating length
Smooth mating operation
Related links
- Hirose Surface Mount
- Hirose Surface Mount
- Hirose DF40 Series Straight Surface PCB Header 0.4 mm Pitch Shrouded
- Hirose DF40 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Hirose DF40 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Hirose DF40 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Hirose DF40 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Hirose DF40 Series Straight Surface PCB Header 0.4 mm Pitch Shrouded
