Wurth Elektronik, WR-FPC 500 μm Pitch 16 Way Horizontal Female FPC Connector, Surface Mount
- RS Stock No.:
- 143-0089
- Mfr. Part No.:
- 687116183722
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$2.92
(exc. GST)
$3.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 999 | $2.92 | - |
| 1000 - 1999 | $2.85 | 2% |
| 2000 + | $2.80 | 4% |
*price indicative
- RS Stock No.:
- 143-0089
- Mfr. Part No.:
- 687116183722
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | FPC Connector | |
| Number of Contacts | 16 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Pitch | 500μm | |
| Current | 400mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Insertion Force | ZIF | |
| Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac | |
| Series | WR-FPC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type FPC Connector | ||
Number of Contacts 16 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Pitch 500μm | ||
Current 400mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Insertion Force ZIF | ||
Orientation Horizontal | ||
Locking Mechanism Yes | ||
Voltage 50V ac | ||
Series WR-FPC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin over Nickel | ||
Housing Material LCP | ||
