Wurth Elektronik, WR-FPC 500 μm Pitch 26 Way Horizontal Male FPC Connector, Top Contact

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
141-8571
Mfr. Part No.:
687126183622
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-FPC

Pitch

500 μm

Number of Contacts

26

Orientation

Horizontal

Connector Gender

Male

Product Type

FPC Connector

Termination Type

Top Contact

Contact Gender

Female

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Contact Position

Top

Current

400 mA

Housing Material

Liquid Crystal Polymer

Insertion Force

ZIF

Locking Mechanism

Yes

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-25 °C

Mount Type

Surface

Number of Rows

1

Standards/Approvals

No

Sub Type

FPC

Voltage

50 V ac

Wurth WR-FPC Series 0.5mm Low Profile ZIF FPC Connectors


WR-FPC series 0.5 mm ZIF (Zero Insertion Force) FPC connectors with a low profile, space saving design and a height of just 1.2 mm. These WR-FPC series ZIF connectors feature a rotating flip lock actuator that allows easy insertion of the FPC. The actuator is fully rotated to open, the FPC inserted and the actuator is then rotated back to lock the FPC in place. This flip lock actuator provides added retention to the FPC resulting in a reliable electrical and mechanical connection. Brass solder tabs on either side of the connector help to secure the connector to the PCB. These WR-FPC 1.00mm FPC connectors are available with either TOP or bottom contacts for design flexibility

Features and Benefits


• Low profile design Ideal for use in high density applications

• Flip lock actuator for easy FPC insertion and high retention force

• Solder tabs for secure retention on PCB

• Top and bottom contact styles available for design flexibility

Product Application Information


FPC connectors are Ideal for use in miniaturized high density applications including displays, touch panels and screens. Other industries include consumer electronics (personal computers, tablets, mobile phones and cameras) and in business, industrial and medical equipment.

Wurth 0.5mm FPC Connectors and Jumper Cables


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy