Molex, Easy-On, 200528 1mm Pitch 8 Way Right Angle Male FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 123-2521
- Mfr. Part No.:
- 200528-0080
- Brand:
- Molex
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 123-2521
- Mfr. Part No.:
- 200528-0080
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount | |
| Gender | Male | |
| Termination Type | ZIF Bottom Contact | |
| Body Orientation | Right Angle | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V ac/dc | |
| Series | Easy-On | |
| Series Number | 200528 | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Gender Male | ||
Termination Type ZIF Bottom Contact | ||
Body Orientation Right Angle | ||
Current Rating 500mA | ||
Voltage Rating 50 V ac/dc | ||
Series Easy-On | ||
Series Number 200528 | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
