JST, FLZT 500 μm Pitch 10 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 122-3488
- Mfr. Part No.:
- 10FLZ-SM2-TB(LF)(SN)(P)
- Brand:
- JST
This image is representative of the product range
Add 700 more to save $65.80
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$19.25
(exc. GST)
$21.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 695 | $3.85 | $19.25 | - |
| 700 - 1395 | $3.756 | $18.78 | $65.80 |
| 1400 + | $3.698 | $18.49 | $212.80 |
*price indicative
- RS Stock No.:
- 122-3488
- Mfr. Part No.:
- 10FLZ-SM2-TB(LF)(SN)(P)
- Brand:
- JST
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 10 | |
| Product Type | FPC Connector | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac, 50V ac | |
| Series | FLZT | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Housing Material | Polyphenylene Sulphide | |
| Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 10 | ||
Product Type FPC Connector | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Solder | ||
Orientation Straight | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac, 50V ac | ||
Series FLZT | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Housing Material Polyphenylene Sulphide | ||
- COO (Country of Origin):
- JP
JST 0.5 mm FLZ Series FFC/FPC Connectors
Features and Benefits
0.5mm FFC/FPC Connectors, JST
Note
Part numbers xxFLZ-RSM2 have a reverse configuration
