JST, FLZ 500 μm Pitch 24 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 122-3110
- Mfr. Part No.:
- 24FLZT-SM1-TF
- Brand:
- JST
This image is representative of the product range
Add 3000 more to save $87.00
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$2,700.00
(exc. GST)
$2,970.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 1500 | $1.80 | $2,700.00 | - |
| 3000 - 4500 | $1.771 | $2,656.50 | $87.00 |
| 6000 + | $1.728 | $2,592.00 | $432.00 |
*price indicative
- RS Stock No.:
- 122-3110
- Mfr. Part No.:
- 24FLZT-SM1-TF
- Brand:
- JST
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 24 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Top | |
| Orientation | Straight | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac, 50V ac | |
| Minimum Operating Temperature | -25°C | |
| Series | FLZ | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Housing Material | Polyamide 6T | |
| Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 24 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Top | ||
Orientation Straight | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac, 50V ac | ||
Minimum Operating Temperature -25°C | ||
Series FLZ | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Housing Material Polyamide 6T | ||
- COO (Country of Origin):
- JP
