Molex, 505110-6891 500 μm Pitch 68 Way Right Angle Female FPC Connector, Bottom
- RS Stock No.:
- 817-566
- Mfr. Part No.:
- 505110-6891
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$15,108.88
(exc. GST)
$16,619.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 09 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $15,108.88 | $5.036 |
*price indicative
- RS Stock No.:
- 817-566
- Mfr. Part No.:
- 505110-6891
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 68 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 505110-6891 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | chemSHERPA, EU RoHS, IEC 61249-2-21, IEC-62474 | |
| Number of Rows | 1 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 68 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 505110-6891 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals chemSHERPA, EU RoHS, IEC 61249-2-21, IEC-62474 | ||
Number of Rows 1 | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- VN
