Molex, Easy-On 52207 1.25 mm Pitch 18 Way Vertical Connector, Through Hole

N

Subtotal (1 pack of 210 units)*

$720.38

(exc. GST)

$792.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$720.38$3.43

*price indicative

RS Stock No.:
815-382
Mfr. Part No.:
39-53-2185
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Number of Contacts

18

Contact Material

Phosphor Bronze

Sub Type

Easy-On

Current

10A

Pitch

1.25mm

Mount Type

Through Hole

Termination Type

Through Hole

Orientation

Vertical

Voltage

200V

Minimum Operating Temperature

-20°C

Series

Easy-On 52207

Maximum Operating Temperature

80°C

Standards/Approvals

UL E29179

Number of Rows

1

Contact Plating

Tin Bismuth

Housing Material

Polyester

COO (Country of Origin):
JP
The Molex 1.25mm Pitch Easy-On FFC/FPC solution designed for vertical and through-hole applications, featuring a ZIF design with 18 circuits for efficient connectivity.

Active status ensures availability for immediate projects

Through-hole mounting facilitates easy PCB integration

Slider actuator type allows for seamless mating

Durability rated for up to 30 mating cycles enhances longevity

Natural resin colour provides a NEUTRAL appearance for aesthetics

Lightweight design with a net weight of 1612.620mg supports various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy