Molex, 78127 500 μm Pitch 12 Way Straight Connector, Surface Mount
- RS Stock No.:
- 795-343
- Mfr. Part No.:
- 78127-1220
- Brand:
- Molex
Subtotal (1 reel of 2000 units)*
$6,545.84
(exc. GST)
$7,200.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $6,545.84 | $3.273 |
*price indicative
- RS Stock No.:
- 795-343
- Mfr. Part No.:
- 78127-1220
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Product Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Orientation | Straight | |
| Voltage | 50V | |
| Series | 78127 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Product Type Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Orientation Straight | ||
Voltage 50V | ||
Series 78127 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- MY
The Molex Easy-On FFC/FPC Connector is a versatile Connector that supports 0.50mm pitch dimensions, Ideal for surface mount applications requiring vertical orientation and non-ZIF configuration.
Active status ensures product availability for various applications
Fitted with gold plating, offering superior conductivity and reliability
Supports a maximum current of 0.5A and voltage of 50V
Durable with a mating cycle life of up to 10 cycles
Designed for expansive temperature ranges, accommodating -40° to +85°C
