Molex, 70430 2.54 mm Pitch 3 Way Vertical Female Connector, Tin-Plated Wire
- RS Stock No.:
- 787-976
- Mfr. Part No.:
- 15-47-4037
- Brand:
- Molex
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 787-976
- Mfr. Part No.:
- 15-47-4037
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Product Type | Connector | |
| Contact Material | Tin | |
| Sub Type | Connector | |
| Pitch | 2.54mm | |
| Current | 2A | |
| Mount Type | Crimp | |
| Connector Gender | Female | |
| Termination Type | Tin-Plated Wire | |
| Orientation | Vertical | |
| Voltage | 250V | |
| Series | 70430 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Product Type Connector | ||
Contact Material Tin | ||
Sub Type Connector | ||
Pitch 2.54mm | ||
Current 2A | ||
Mount Type Crimp | ||
Connector Gender Female | ||
Termination Type Tin-Plated Wire | ||
Orientation Vertical | ||
Voltage 250V | ||
Series 70430 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material Phosphor Bronze | ||
- COO (Country of Origin):
- MY
The Molex Connector is designed for FFC/FPC applications, offering a reliable connection and Compact design for efficient space utilisation during assembly.
Compact structure enables efficient use of limited space within devices
Reliable electrical connection reduces the risk of poor signal integrity
Robust build quality enhances durability in various operating conditions
