TE Connectivity, Micro-MaTch Value Line 1.27 mm Pitch 18 Way Vertical Female Connector Assembly, Surface Mount
- RS Stock No.:
- 679-782
- Mfr. Part No.:
- 8-2823056-8
- Brand:
- TE Connectivity
N
Subtotal (1 reel of 900 units)*
$2,181.96
(exc. GST)
$2,400.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,181.96 | $2.424 |
*price indicative
- RS Stock No.:
- 679-782
- Mfr. Part No.:
- 8-2823056-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 18 | |
| Sub Type | Connector Assembly | |
| Contact Material | Copper Alloy | |
| Pitch | 1.27mm | |
| Current | 1.3A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Contact Position | Dual | |
| Termination Type | Surface Mount | |
| Orientation | Vertical | |
| Voltage | 100V ac | |
| Series | Micro-MaTch Value Line | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 18 | ||
Sub Type Connector Assembly | ||
Contact Material Copper Alloy | ||
Pitch 1.27mm | ||
Current 1.3A | ||
Mount Type Board | ||
Connector Gender Female | ||
Contact Position Dual | ||
Termination Type Surface Mount | ||
Orientation Vertical | ||
Voltage 100V ac | ||
Series Micro-MaTch Value Line | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
Contact Plating Tin | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- DE
The TE Connectivity Micro Match Value line Connector offers a Compact and reliable solution for various applications, focusing on a cost effective Wire to Board and Board to Board interconnection system. Designed to optimise space on printed circuit boards, this miniature connector system ensures efficient assembly with its tape & reel packaging, making it adept for automatic placing and termination. With a robust construction capable of accommodating all standard ribbon cables, it simplifies connectivity in environments where heavy vibration and extreme temperatures are not a primary concern. This versatile connector family is Ideal for a wide range of applications, including building automation, consumer electronics, and audio/video devices.
Cost effective interconnection solution designed for Wire to Board and Board to Board applications
Miniature design helps save valuable space on printed circuit boards
Supplied on tape & reel facilitating automatic placement and reducing assembly time
Gas tight corrosion resistant connections ensure high reliability
Comprehensive application tooling available from hand tools to fully automated equipment
Compatible with standard ribbon cables for versatile connectivity options
