RS PRO Insulated Fork Terminal, 16 AWG to 14 AWG, M8 Stud Size Vinyl, Blue
- RS Stock No.:
- 613-9558
- Brand:
- RS PRO
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$60.10
(exc. GST)
$66.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,400 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from 05 January 2027
- Plus 4,000 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.601 | $60.10 | - |
| 500 - 2400 | $0.585 | $58.50 | 2% |
| 2500 + | $0.481 | $48.10 | 19% |
*price indicative
- RS Stock No.:
- 613-9558
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Width | 12mm | |
| Insulation Material | Vinyl | |
| Minimum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Overall Length | 25.7mm | |
| Stud Size | M8 | |
| Hooked | No | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 800μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Width 12mm | ||
Insulation Material Vinyl | ||
Minimum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Overall Length 25.7mm | ||
Stud Size M8 | ||
Hooked No | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 800μm | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.
Features and Benefits
Approvals
UL (E125401)
- RS Stock No. 0534610
Each (In a Pack of 100)
$0.306
- RS Stock No. 0534604
Each (In a Pack of 100)
$0.739
- RS Stock No. 0534626
Each (In a Pack of 100)
$0.297
- RS Stock No. 6139542
Each (In a Pack of 100)
$0.323
Related links
- RS PRO 22 AWG to 16 AWG Red
- RS PRO 12 AWG to 10 AWG Yellow
- RS PRO 12 AWG to 10 AWG Yellow
- RS PRO 12 AWG to 10 AWG Yellow
- JST 16 AWG to 14 AWG Blue
- TE Connectivity Insulated Crimp Spade Connector M3.5 (6) Stud Size Vinyl, Blue
- RS PRO Insulated Crimp Spade Connector M3.5 Stud Size Vinyl, Blue
- RS PRO Insulated Crimp Spade Connector M5 Stud Size Vinyl, Blue











