Molex, 19099 Insulated Fork Terminal, 16 AWG to 14 AWG, M5 Stud Size Polyvinyl Chloride, Blue
- RS Stock No.:
- 213-5460
- Distrelec Article No.:
- 304-57-077
- Mfr. Part No.:
- 190990034
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $115.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$229.00
(exc. GST)
$252.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.229 | $229.00 | - |
| 5000 + | $0.206 | $206.00 | $115.00 |
*price indicative
- RS Stock No.:
- 213-5460
- Distrelec Article No.:
- 304-57-077
- Mfr. Part No.:
- 190990034
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19099 | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M5 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19099 | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M5 | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
- COO (Country of Origin):
- US
The Molex 190990034 is a InsulKrimp snap spade tongue terminal for 14 to 16 AWG wire. It is of blue colour. It has a plating material of tin.
CSA certified
UL certified
