RS PRO Insulated Fork Terminal, 12 AWG to 10 AWG, 5.3 mm Stud Size Vinyl, Yellow
- RS Stock No.:
- 178-8365
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$74.80
(exc. GST)
$82.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $0.748 | $74.80 |
| 1000 - 1900 | $0.726 | $72.60 |
| 2000 - 4900 | $0.703 | $70.30 |
| 5000 - 24900 | $0.688 | $68.80 |
| 25000 + | $0.566 | $56.60 |
*price indicative
- RS Stock No.:
- 178-8365
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Fork Terminal | |
| Series | RS PRO | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Width | 9mm | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 25.2mm | |
| Stud Size | 5.3 mm | |
| Hooked | No | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fork Terminal | ||
Series RS PRO | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Width 9mm | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 25.2mm | ||
Stud Size 5.3 mm | ||
Hooked No | ||
Colour Yellow | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 1mm | ||
- COO (Country of Origin):
- TW
The RS PRO Insulated spade connector has overall length of 25.2mm with thickness of 1mm and 600V of voltage rating.
Colour: Yellow
Maximum Temperature Range: 105°C