RS PRO Insulated Fork Terminal, 16 AWG to 14 AWG, 5.3 mm Stud Size PVC, Blue
- RS Stock No.:
- 178-8361
- Brand:
- RS PRO
Get a bulk buy discount
Add 1000 more to save $8.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$26.50
(exc. GST)
$29.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.265 | $26.50 | - |
| 1000 - 1900 | $0.257 | $25.70 | $8.00 |
| 2000 - 4900 | $0.249 | $24.90 | $32.00 |
| 5000 - 24900 | $0.244 | $24.40 | $105.00 |
| 25000 + | $0.201 | $20.10 | $1,600.00 |
*price indicative
- RS Stock No.:
- 178-8361
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fork Terminal | |
| Series | RS PRO | |
| Insulation | Insulated | |
| Width | 8.1mm | |
| Insulation Material | PVC | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Overall Length | 21.5mm | |
| Stud Size | 5.3 mm | |
| Hooked | No | |
| Colour | Blue | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 800μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fork Terminal | ||
Series RS PRO | ||
Insulation Insulated | ||
Width 8.1mm | ||
Insulation Material PVC | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Overall Length 21.5mm | ||
Stud Size 5.3 mm | ||
Hooked No | ||
Colour Blue | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 800μm | ||
- COO (Country of Origin):
- TW
The RS PRO Insulated spade connector has overall length of 21.5mm with thickness of 0.8mm and 600V of voltage rating.
Colour: Blue
Maximum Temperature Range: 105°C
