JST, FV Insulated Fork Terminal, 22 AWG to 16 AWG, 3 Stud Size Vinyl, Stainless Steel
- RS Stock No.:
- 555-539
- Distrelec Article No.:
- 302-61-894
- Mfr. Part No.:
- FV1.25-B3A (LF)
- Brand:
- JST
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$11.69
(exc. GST)
$12.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $11.69 | $0.117 |
*price indicative
- RS Stock No.:
- 555-539
- Distrelec Article No.:
- 302-61-894
- Mfr. Part No.:
- FV1.25-B3A (LF)
- Brand:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | FV | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Width | 5.8mm | |
| Insulation Material | Vinyl | |
| Minimum Wire Size mm² | 0.25mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.65mm² | |
| Stud Size | 3 | |
| Overall Length | 20mm | |
| Hooked | No | |
| Colour | Stainless Steel | |
| Standards/Approvals | CSA, UL | |
| Thickness | 800μm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series FV | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Width 5.8mm | ||
Insulation Material Vinyl | ||
Minimum Wire Size mm² 0.25mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.65mm² | ||
Stud Size 3 | ||
Overall Length 20mm | ||
Hooked No | ||
Colour Stainless Steel | ||
Standards/Approvals CSA, UL | ||
Thickness 800μm | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0555536
- Mfr. Part No. FV1.25-4A (LF) K
1 Pack of 100
$12.75
- RS Stock No. 8388165
- Mfr. Part No. FVWS1.25-B3A(LF)
Each (In a Pack of 100)
$0.369
- RS Stock No. 1667473
- Mfr. Part No. FVWS1.25-YS4A(LF)
1 Box of 1000
$272.22
- RS Stock No. 8388165P
- Mfr. Part No. FVWS1.25-B3A(LF)
Each (Supplied in a Bag)
$0.369
Related links
- JST Fork Terminal
- JST Uninsulated Fork Terminal, 22 AWG to 16 AWG
- JST Uninsulated Fork Terminal 3.5 mm Stud Size, Silver
- JST Uninsulated Fork Terminal 5 mm Stud Size, Silver
- JST Insulated Fork Terminal Silver
- Ewellix Makers in Motion, 500N 100 mm 16mm/s
- JST Blade Terminal
- JST Insulated Fork Terminal, 16 AWG to 14 AWG Vinyl










