JST, FV Insulated Fork Terminal, 16 AWG to 14 AWG, 3.5 mm Stud Size Vinyl, Blue
- RS Stock No.:
- 555-371
- Distrelec Article No.:
- 302-61-911
- Mfr. Part No.:
- FV2-YS3A
- Brand:
- JST
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$10.26
(exc. GST)
$11.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $10.26 | $0.103 |
*price indicative
- RS Stock No.:
- 555-371
- Distrelec Article No.:
- 302-61-911
- Mfr. Part No.:
- FV2-YS3A
- Brand:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Fork Terminal | |
| Series | FV | |
| Insulation | Insulated | |
| Width | 3.7mm | |
| Insulation Material | Vinyl | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.04mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.63mm² | |
| Stud Size | 3.5 mm | |
| Overall Length | 19.6mm | |
| Colour | Blue | |
| Standards/Approvals | CSA, UL | |
| Thickness | 800μm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Fork Terminal | ||
Series FV | ||
Insulation Insulated | ||
Width 3.7mm | ||
Insulation Material Vinyl | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.04mm² | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.63mm² | ||
Stud Size 3.5 mm | ||
Overall Length 19.6mm | ||
Colour Blue | ||
Standards/Approvals CSA, UL | ||
Thickness 800μm | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0555372
- Mfr. Part No. FV2-YS4A
1 Pack of 100
$10.26
- RS Stock No. 0555369
- Mfr. Part No. FV2-S3A
1 Pack of 100
$10.39
- RS Stock No. 0555384
- Mfr. Part No. FVD2-YS4A
1 Pack of 100
$13.10
- RS Stock No. 0555540
- Mfr. Part No. FV2-4A
1 Pack of 100
$9.33
Related links
- JST Fork Terminal
- JST Uninsulated Crimp Spade Connector 3.5 mm Stud Size Nylon Yellow, Red
- JST Uninsulated Crimp Spade Connector 3.5 mm Stud Size Nylon Yellow, Red
- JST Uninsulated Fork Terminal, 22 AWG to 16 AWG
- JST Uninsulated Fork Terminal 3.5 mm Stud Size, Silver
- JST Uninsulated Fork Terminal 5 mm Stud Size, Silver
- JST Insulated Fork Terminal, 16 AWG to 14 AWG Vinyl
- JST Crimp Spade Connector 16 AWG Max






