Elesta PCB Force Guided Relay, 24V dc Coil Voltage, 4 NO/2 NC
- RS Stock No.:
- 286-1763
- Mfr. Part No.:
- SIR422-24VDC (H162778)
- Brand:
- Elesta
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$81.39
(exc. GST)
$89.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $81.39 | - |
| 5 - 9 | $78.96 | 2% |
| 10 - 19 | $77.32 | 5% |
| 20 - 49 | $74.90 | 7% |
| 50 + | $71.64 | 11% |
*price indicative
- RS Stock No.:
- 286-1763
- Mfr. Part No.:
- SIR422-24VDC (H162778)
- Brand:
- Elesta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | 4 NO/2 NC | |
| Coil Resistance | 760Ω | |
| Coil Power | 75W | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Series | SIR6 | |
| Contact Material | Copper Silver Nickel | |
| Select all | ||
|---|---|---|
Brand Elesta | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration 4 NO/2 NC | ||
Coil Resistance 760Ω | ||
Coil Power 75W | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature 70°C | ||
Series SIR6 | ||
Contact Material Copper Silver Nickel | ||
- COO (Country of Origin):
- CH
The Elesta force guided safety relay with forcibly guided contacts compliant with IEC 61810-3, application type A, featuring protective separation.
Suitable for print mounting
Small outer dimensions
Related links
- Elesta PCB Force Guided Relay 4 NO/2 NC
- Elesta PCB Force Guided Relay 4 NO/2 NC
- Elesta PCB Force Guided Relay 9 NO/1 NC
- Elesta PCB Force Guided Relay 2 NO/1 NC
- Elesta PCB Force Guided Relay 4 NO/4 NC
- Elesta PCB Force Guided Relay 4-Pole, 3 NO/1 NC
- Elesta PCB Force Guided Relay 3-Pole, 2 NO/1 NC
- Elesta PCB Force Guided Relay, 24V dc Coil Voltage
