Elesta PCB Force Guided Relay, 24V dc Coil Voltage, 4-Pole, 3PDT
- RS Stock No.:
- 286-1749
- Mfr. Part No.:
- SID314-24VDC (H306612)
- Brand:
- Elesta
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-1749
- Mfr. Part No.:
- SID314-24VDC (H306612)
- Brand:
- Elesta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | 3PDT | |
| Number of Poles | 4 | |
| Coil Resistance | 736Ω | |
| Coil Power | 0.82W | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Height | 10.9mm | |
| Depth | 36mm | |
| Length | 53mm | |
| Series | SID4 | |
| Contact Material | Silver Copper Nickel | |
| Select all | ||
|---|---|---|
Brand Elesta | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration 3PDT | ||
Number of Poles 4 | ||
Coil Resistance 736Ω | ||
Coil Power 0.82W | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature 85°C | ||
Height 10.9mm | ||
Depth 36mm | ||
Length 53mm | ||
Series SID4 | ||
Contact Material Silver Copper Nickel | ||
- COO (Country of Origin):
- CH
The Elesta force guided safety relay with two independent contact sets, compliant with IEC 61810-3, Application type A. Features protective separation as per insulation data, suitable for print mounting, and equipped with solder connections. Includes ELO pins for press-fit technology and offers double armature relay with 2 contacts in series per path. Dual-channel capability with only one relay is possible.
SMD placement under the relay possible
Height only 10.9 mm
Related links
- Elesta PCB Force Guided Relay 4-Pole, 3PDT
- Elesta PCB Force Guided Relay 4-Pole, 3PDT
- Elesta DIN Rail Force Guided Relay 4-Pole, 3PDT
- Elesta DIN Rail Force Guided Relay 4-Pole, 3PDT
- Elesta PCB Force Guided Relay 6-Pole, 3PDT
- Idec PCB Force Guided Relay 4-Pole, 3PDT
- Elesta PCB Force Guided Relay 4-Pole, 3 NO/1 NC
- Elesta PCB Force Guided Relay 3PDT
